
BAL-CW1250D3 | |
|---|---|
DigiKey Part Number | 497-13984-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAL-CW1250D3 |
Description | BALUN 2.4GHZ-2.5GHZ 5UFBGA FCBGA |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 5-UFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 10° | |
Insertion Loss (Max) | 0.97dB | |
Return Loss (Min) | 21dB | |
Package / Case | 5-UFBGA, FCBGA | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16860 € | 843,00 € |
| Unit Price without VAT: | 0,16860 € |
|---|---|
| Unit Price with VAT: | 0,20063 € |

