AT86RF212-ZUR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 7.724
Unit Price: 8,13000 €
Datasheet
AT86RF212B-ZU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT86RF212-ZUR

DigiKey Part Number
AT86RF212-ZURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT86RF212-ZUR
Description
IC RF TXRX+MCU 802.15.4 32QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, General ISM < 1GHz 6LoWPAN, Zigbee® 769MHz ~ 935MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AT86RF212-ZUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, General ISM < 1GHz
Protocol
Modulation
DSSS, BPSK, O-QPSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
10dBm
Sensitivity
-110dBm
Memory Size
128B SRAM
Serial Interfaces
SPI
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
8.7mA ~ 9.2mA
Current - Transmitting
13mA ~ 25mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types