

AT42QT2100-MUR | |
|---|---|
DigiKey Part Number | AT42QT2100-MURTR-ND - Tape & Reel (TR) AT42QT2100-MURCT-ND - Cut Tape (CT) AT42QT2100-MURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT42QT2100-MUR |
Description | IC TOUCH SENSOR 7KEY 32QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT2100-MUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider, Wheel | |
Proximity Detection | Yes | |
Number of Inputs | Up to 8 | |
LED Driver Channels | - | |
Interface | SPI | |
Resolution | 14 b | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 25 | 1,98640 € | 49,66 € |
| 100 | 1,80510 € | 180,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,80514 € | 10.830,84 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

