
ALD25K48N-L | |
|---|---|
DigiKey Part Number | 454-1442-ND |
Manufacturer | |
Manufacturer Product Number | ALD25K48N-L |
Description | DC DC CONVERTER 1.2V 60W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.2V 25A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/16 Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.35" H (33.0mm x 22.9mm x 8.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,84000 € | 46,84 € |
| 5 | 45,09600 € | 225,48 € |
| 10 | 44,36400 € | 443,64 € |
| 25 | 43,41280 € | 1.085,32 € |
| 50 | 42,70600 € | 2.135,30 € |
| 100 | 42,00960 € | 4.200,96 € |
| Unit Price without VAT: | 46,84000 € |
|---|---|
| Unit Price with VAT: | 55,73960 € |

