CDCVF2310PW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CDCVF2310PW
24-TSSOP

ADS1281IPWR

DigiKey Part Number
296-22915-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1281IPWR
Description
IC ADC 31BIT SIGMA-DELTA 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
31 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1281IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
31
Sampling Rate (Per Second)
4k
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8.332 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00045,17651 €90.353,02 €
Manufacturers Standard Package
Unit Price without VAT:45,17651 €
Unit Price with VAT:53,76005 €

Other Suppliers on DigiKey

8.332In Stock
Ships from Rochester Electronics, LLC