

ADALM1000 | |
|---|---|
DigiKey Part Number | 505-ADALM1000-ND |
Manufacturer | |
Manufacturer Product Number | ADALM1000 |
Description | EVAL MODULE ACTIVE LEARNING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Instrumentation Test and Measurement Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Test and Measurement | |
Function | Instrumentation | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,85000 € | 77,85 € |
| Unit Price without VAT: | 77,85000 € |
|---|---|
| Unit Price with VAT: | 92,64150 € |










