14 Bit Digital to Analog Converter 1 160-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 1 160-CSPBGA (12x12)
High Speed Converters by Analog Devices

AD9129BBCZ

DigiKey Part Number
AD9129BBCZ-ND
Manufacturer
Manufacturer Product Number
AD9129BBCZ
Description
IC DAC 14BIT A-OUT 160CSPBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 160-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AD9129BBCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
14
Number of D/A Converters
1
Settling Time
13ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
LVDS - Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
INL/DNL (LSB)
1.4, 1.1
Architecture
Quad-Switch
Operating Temperature
-40°C ~ 85°C
Package / Case
160-LFBGA, CSPBGA
Supplier Device Package
160-CSPBGA (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1134,52000 €134,52 €
12112,88917 €1.354,67 €
30108,02467 €3.240,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:134,52000 €
Unit Price with VAT:160,07880 €