
T-FBIT2 | |
|---|---|
DigiKey Part Number | 4876-T-FBIT2-ND |
Manufacturer | |
Manufacturer Product Number | T-FBIT2 |
Description | BIT #2 FOR ROBERTSONHEAD SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #2 Square Bit, Power Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Square | |
Tip Size | #2 | |
Drive Size | - | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

