
T-BIT | |
|---|---|
DigiKey Part Number | 4876-T-BIT-ND |
Manufacturer | |
Manufacturer Product Number | T-BIT |
Description | 5MM HEX DRILL BITS(PACK OF 5) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5mm Hex Bit, Power Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Hex | |
Tip Size | 5mm | |
Drive Size | - | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,56000 € | 30,56 € |
| Unit Price without VAT: | 30,56000 € |
|---|---|
| Unit Price with VAT: | 36,36640 € |

