
M8-N | |
|---|---|
DigiKey Part Number | 4876-M8-N-ND |
Manufacturer | |
Manufacturer Product Number | M8-N |
Description | LOCK NUT FOR CASTER WHITE ZINC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Locknut Nut Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M8x1.25 | |
Thickness | - | |
Width | - | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

