
M8-35B | |
|---|---|
DigiKey Part Number | 4876-M8-35B-ND |
Manufacturer | |
Manufacturer Product Number | M8-35B |
Description | BOLT FOR 4'' CASTER WHITE ZINC 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Hex Head Machine Screw Hex Socket Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M8x1.25 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.378" (35.00mm) | |
Length - Overall | - | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

