
M6-25B | |
|---|---|
DigiKey Part Number | 4876-M6-25B-ND |
Manufacturer | |
Manufacturer Product Number | M6-25B |
Description | BOLT FOR JOINT SET BLACK ZINC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M6x1 Cheese Head Machine Screw Hex Socket Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Hex Socket |
Manufacturer 80/20, LLC | Thread Size M6x1 |
Packaging Bulk | Length - Below Head 0.984" (25.00mm) |
Part Status Active | Material Steel |
Type Machine Screw | Plating Zinc |
Screw Head Type Cheese Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

