
F-W516 | |
|---|---|
DigiKey Part Number | 4876-F-W516-ND |
Manufacturer | |
Manufacturer Product Number | F-W516 |
Description | WASHER FOR CASTER 6'' WHITE ZC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M8 Flat Washer Thick Steel Zinc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M8 | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Thickness | - | |
Plating | Zinc | |
Material | Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

