
F-LN1032 | |
|---|---|
DigiKey Part Number | 4876-F-LN1032-ND |
Manufacturer | |
Manufacturer Product Number | F-LN1032 |
Description | LOCK NUT 10-32 TYPE NM WH/ZC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #10-32 Locknut Nut Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | #10-32 | |
Thickness | - | |
Width | - | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

