
F-BUS-11MM | |
|---|---|
DigiKey Part Number | 4876-F-BUS-11MM-ND |
Manufacturer | |
Manufacturer Product Number | F-BUS-11MM |
Description | BUSHING FOR STAINLESS 1.1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bushing Silver 1.12" H (28.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bushing | |
Color | Silver | |
Size / Dimension | 1.12" H (28.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

