
F-A858 | |
|---|---|
DigiKey Part Number | 4876-F-A858-ND |
Manufacturer | |
Manufacturer Product Number | F-A858 |
Description | SELF DRILLING SCREWS, #8 X 5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #8 Button Head Machine Screw Square Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Square |
Manufacturer 80/20, LLC | Thread Size #8 |
Packaging Bulk | Head Diameter 0.313" (7.94mm) |
Part Status Active | Length - Below Head 0.625" (15.88mm) 5/8" |
Type Machine Screw | Material Steel |
Screw Head Type Button Head | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

