
D-HDPEW-4812 | |
|---|---|
DigiKey Part Number | 4876-D-HDPEW-4812-ND |
Manufacturer | |
Manufacturer Product Number | D-HDPEW-4812 |
Description | WHITE HDPE PLASTIC 4X8X1/2'' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyethylene Sheet White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | Polyethylene | |
Thickness | 0.500" (12.70mm) 1/2" | |
Width | 0.048" (1.21mm) | |
Length | 0.096" (2.43mm) | |
Diameter | - | |
Color | White | |
Features | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,31000 € | 221,31 € |
| Unit Price without VAT: | 221,31000 € |
|---|---|
| Unit Price with VAT: | 263,35890 € |

