
9301 | |
|---|---|
DigiKey Part Number | 4876-9301-ND |
Manufacturer | |
Manufacturer Product Number | 9301 |
Description | #8 X 5/8" SELF TAPPING SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.374" (9.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

