
75-3400 | |
|---|---|
DigiKey Part Number | 4876-75-3400-ND |
Manufacturer | |
Manufacturer Product Number | 75-3400 |
Description | M5 X 16MM SHCS W/ WASHER & HEX N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Hex Head Cap Screw Hex Drive Steel |
Datasheet | Datasheet |
Category | Screw Head Type Hex Head |
Manufacturer 80/20, LLC | Drive Type Hex |
Series | Thread Size M5x0.8 |
Packaging Bulk | Length - Overall 0.630" (16.00mm) |
Part Status Active | Material Steel |
Type Cap Screw | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

