
65-6091 | |
|---|---|
DigiKey Part Number | 4876-65-6091-ND |
Manufacturer | |
Manufacturer Product Number | 65-6091 |
Description | M5 HEX BALL END POWER BIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5mm Hex Bit, Power Drive |
Datasheet | Datasheet |
Category | Tool Type Bit, Power |
Manufacturer 80/20, LLC | Tip Type Hex |
Packaging Bulk | Tip Size 5mm |
Part Status Active | Features Ball End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,69930 € |

