
65-4486 | |
|---|---|
DigiKey Part Number | 4876-65-4486-ND |
Manufacturer | |
Manufacturer Product Number | 65-4486 |
Description | PLASTIC MAGNETIC CATCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Door Catch Black 1.10" L x 0.79" W x 0.39" H (28.0mm x 20.2mm x 10.0mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer 80/20, LLC | Type Magnetic Door Catch |
Series | Color Black |
Packaging Bulk | Size / Dimension 1.10" L x 0.79" W x 0.39" H (28.0mm x 20.2mm x 10.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,86000 € | 9,86 € |
| Unit Price without VAT: | 9,86000 € |
|---|---|
| Unit Price with VAT: | 11,73340 € |

