
65-3258 | |
|---|---|
DigiKey Part Number | 4876-65-3258-ND |
Manufacturer | |
Manufacturer Product Number | 65-3258 |
Description | 1/4" SAE WASHER [BLACK] |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/4" Flat Washer 0.065" (1.65mm) Thick Steel Zinc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.349" (8.87mm) | |
Diameter - Outside | 0.683" (17.35mm) | |
Thickness | 0.065" (1.65mm) | |
Plating | Zinc | |
Material | Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


