
65-3214 | |
|---|---|
DigiKey Part Number | 4876-65-3214-ND |
Manufacturer | |
Manufacturer Product Number | 65-3214 |
Description | NUT HEX STEEL 5/16"-18 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Nut 0.492" (12.50mm) Steel |
Datasheet | Datasheet |
Category | Thread Size 5/16"-18 |
Manufacturer 80/20, LLC | Thickness 0.264" (6.70mm) |
Series | Width 0.492" (12.50mm) |
Packaging Bulk | Material Steel |
Part Status Active | Plating Zinc |
Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

