
65-3208 | |
|---|---|
DigiKey Part Number | 4876-65-3208-ND |
Manufacturer | |
Manufacturer Product Number | 65-3208 |
Description | NUT HEX STEEL 1/4"-20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Nut 0.429" (10.90mm) Steel |
Datasheet | Datasheet |
Category | Thread Size 1/4"-20 |
Manufacturer 80/20, LLC | Thickness 0.215" (5.45mm) |
Series | Width 0.429" (10.90mm) |
Packaging Bulk | Material Steel |
Part Status Active | Plating Zinc |
Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

