
65-2802 | |
|---|---|
DigiKey Part Number | 4876-65-2802-ND |
Manufacturer | |
Manufacturer Product Number | 65-2802 |
Description | 762.0MM X 1524.0MM X 31.75MM LAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Table Top |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Table Top | |
Color | - | |
Size / Dimension | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,56000 € | 240,56 € |
| Unit Price without VAT: | 240,56000 € |
|---|---|
| Unit Price with VAT: | 286,26640 € |

