
65-2209 | |
|---|---|
DigiKey Part Number | 4876-65-2209-ND |
Manufacturer | |
Manufacturer Product Number | 65-2209 |
Description | M20 ECONOMY ANTI-VIBRATION MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 2.992" Dia (76.00mm) Steel Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Yellow | |
Size / Dimension | 2.992" Dia (76.00mm) | |
Thickness | 2.677" (68.00mm) | |
Material | Steel | |
Hardness | - | |
Form | - | |
Mounting Type | Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,50000 € | 80,50 € |
| Unit Price without VAT: | 80,50000 € |
|---|---|
| Unit Price with VAT: | 95,79500 € |

