
65-2207 | |
|---|---|
DigiKey Part Number | 4876-65-2207-ND |
Manufacturer | |
Manufacturer Product Number | 65-2207 |
Description | M10 ECONOMY ANTI-VIBRATION MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.260" Dia (32.00mm) Steel Yellow |
Datasheet | Datasheet |
Category | Shape Cylindrical, Recessed Center |
Manufacturer 80/20, LLC | Color Yellow |
Series | Size / Dimension 1.260" Dia (32.00mm) |
Packaging Bulk | Thickness 1.890" (48.00mm) |
Part Status Active | Material Steel |
Type Foot | Mounting Type Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,33000 € | 38,33 € |
| Unit Price without VAT: | 38,33000 € |
|---|---|
| Unit Price with VAT: | 45,61270 € |

