
65-2200 | |
|---|---|
DigiKey Part Number | 4876-65-2200-ND |
Manufacturer | |
Manufacturer Product Number | 65-2200 |
Description | M12 DELUXE LEVELING FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.890" Dia (48.00mm) Steel Yellow |
Datasheet | Datasheet |
Category | Shape Cylindrical, Recessed Center |
Manufacturer 80/20, LLC | Color Yellow |
Series | Size / Dimension 1.890" Dia (48.00mm) |
Packaging Bulk | Thickness 1.142" (29.00mm) |
Part Status Active | Material Steel |
Type Foot | Mounting Type Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 € | 32,13 € |
| Unit Price without VAT: | 32,13000 € |
|---|---|
| Unit Price with VAT: | 38,23470 € |

