
65-2191 | |
|---|---|
DigiKey Part Number | 4876-65-2191-ND |
Manufacturer | |
Manufacturer Product Number | 65-2191 |
Description | M10 ECONOMY LEVELING FOOTBRIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foot Hexagonal, Flat Top 0.866" L x 0.866" W (22.00mm x 22.00mm) Steel Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Hexagonal, Flat Top | |
Color | Black | |
Size / Dimension | 0.866" L x 0.866" W (22.00mm x 22.00mm) | |
Thickness | 0.146" (3.70mm) | |
Material | Steel | |
Hardness | - | |
Form | - | |
Mounting Type | Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

