
65-2187 | |
|---|---|
DigiKey Part Number | 4876-65-2187-ND |
Manufacturer | |
Manufacturer Product Number | 65-2187 |
Description | M8 ECONOMY FURNITURE GLIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Flat Top 2.047" Dia (52.00mm) Steel Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Flat Top | |
Color | Silver | |
Size / Dimension | 2.047" Dia (52.00mm) | |
Thickness | 2.252" (57.20mm) | |
Material | Steel | |
Hardness | - | |
Form | - | |
Mounting Type | Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |

