
65-2182 | |
|---|---|
DigiKey Part Number | 4876-65-2182-ND |
Manufacturer | |
Manufacturer Product Number | 65-2182 |
Description | M12 LARGE BASE GLIDE [80MM BASE] |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Dome 3.000" Dia (76.20mm) Rubber Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Dome | |
Color | Black | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Thickness | 0.709" (18.00mm) | |
Material | Rubber | |
Hardness | - | |
Form | - | |
Mounting Type | Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,96000 € | 9,96 € |
| Unit Price without VAT: | 9,96000 € |
|---|---|
| Unit Price with VAT: | 11,85240 € |

