
65-2103 | |
|---|---|
DigiKey Part Number | 4876-65-2103-ND |
Manufacturer | |
Manufacturer Product Number | 65-2103 |
Description | 25 TO 40 S HEAVY DUTY LIFT-OFF H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side Hinge Aluminum Anodized |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side Hinge | |
Rotation Angle | 360° | |
Material | Aluminum | |
Plating | Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,31000 € | 28,31 € |
| Unit Price without VAT: | 28,31000 € |
|---|---|
| Unit Price with VAT: | 33,68890 € |

