
65-2053 | |
|---|---|
DigiKey Part Number | 4876-65-2053-ND |
Manufacturer | |
Manufacturer Product Number | 65-2053 |
Description | DEADBOLT LATCH W/ TOP LATCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Compression Latch Cutout Screw, Bolt Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Compression Latch | |
Panel Cutout Dimensions | - | |
Mounting Type | Screw, Bolt | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 € | 29,61 € |
| Unit Price without VAT: | 29,61000 € |
|---|---|
| Unit Price with VAT: | 35,23590 € |

