
6095 | |
|---|---|
DigiKey Part Number | 4876-6095-ND |
Manufacturer | |
Manufacturer Product Number | 6095 |
Description | 1/4" HEX BALL END POWER BIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3/16" Hex Bit, Power Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Hex | |
Tip Size | 3/16" | |
Drive Size | - | |
Length - Overall | - | |
Features | Ball End | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,23520 € |


