
6004 | |
|---|---|
DigiKey Part Number | 4876-6004-ND |
Manufacturer | |
Manufacturer Product Number | 6004 |
Description | M6 BALL END HEX SOCKET LONG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Hex 6mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 6mm | |
Drive Size | - | |
Length | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,59000 € | 47,59 € |
| Unit Price without VAT: | 47,59000 € |
|---|---|
| Unit Price with VAT: | 56,63210 € |

