
40-3267 | |
|---|---|
DigiKey Part Number | 4876-40-3267-ND |
Manufacturer | |
Manufacturer Product Number | 40-3267 |
Description | M7 - 1.0 X .375" SOCKET BUTTONHE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M7x1 Pan Head Cap Screw Hex Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Hex |
Manufacturer 80/20, LLC | Thread Size M7x1 |
Series | Head Diameter 0.429" (10.90mm) |
Packaging Bulk | Head Height 0.127" (3.23mm) |
Part Status Active | Length - Below Head 0.360" (9.14mm) |
Type Cap Screw | Length - Overall 0.487" (12.37mm) |
Screw Head Type Pan Head | Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

