
40-2849 | |
|---|---|
DigiKey Part Number | 4876-40-2849-ND |
Manufacturer | |
Manufacturer Product Number | 40-2849 |
Description | 40 SERIES RUBBER BUMPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 1.500" Dia (38.10mm) Rubber Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Thickness | 0.625" (15.88mm) 5/8" | |
Material | Rubber | |
Hardness | - | |
Form | - | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |

