
40-2839 | |
|---|---|
DigiKey Part Number | 4876-40-2839-ND |
Manufacturer | |
Manufacturer Product Number | 40-2839 |
Description | 40 S RIGHT HAND ECONOMY LIFT-OFF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lift Off Hinge Aluminum Anodized |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lift Off Hinge | |
Rotation Angle | 180° | |
Material | Aluminum | |
Plating | Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,02000 € | 22,02 € |
| Unit Price without VAT: | 22,02000 € |
|---|---|
| Unit Price with VAT: | 26,20380 € |

