
40-2063 | |
|---|---|
DigiKey Part Number | 4876-40-2063-ND |
Manufacturer | |
Manufacturer Product Number | 40-2063 |
Description | LOCKING DOOR LATCH WITH KEY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotating Handle Steel Screw, Bolt |
Datasheet | Datasheet |
Category | Type Rotating |
Manufacturer 80/20, LLC | Height 1.969" (50.00mm) |
Series | Material Steel |
Packaging Bulk | Mounting Type Screw, Bolt |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 € | 29,20 € |
| Unit Price without VAT: | 29,20000 € |
|---|---|
| Unit Price with VAT: | 34,74800 € |

