
40-2052 | |
|---|---|
DigiKey Part Number | 4876-40-2052-ND |
Manufacturer | |
Manufacturer Product Number | 40-2052 |
Description | ECONOMY INSIDE L-HANDLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotating Handle Steel Screw Holes, Front |
Datasheet | Datasheet |
Category | Height 3.394" (86.22mm) |
Manufacturer 80/20, LLC | Length - Center to Center 0.719" (18.26mm) |
Series | Thread/Screw/Hole Size 1/4"-20 |
Packaging Bulk | Material Steel |
Part Status Active | Mounting Type Screw Holes, Front |
Type Rotating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,61000 € | 13,61 € |
| Unit Price without VAT: | 13,61000 € |
|---|---|
| Unit Price with VAT: | 16,19590 € |

