
3974 | |
|---|---|
DigiKey Part Number | 4876-3974-ND |
Manufacturer | |
Manufacturer Product Number | 3974 |
Description | M8 X 45MM BHSCS W/WASHER &M8-1.2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M8 Button Head Bolt Hex Drive |
Datasheet | Datasheet |
Category | Type Bolt |
Manufacturer 80/20, LLC | Screw Head Type Button Head |
Series | Drive Type Hex |
Packaging Bulk | Thread Size M8 |
Part Status Active | Length - Below Head 1.772" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

