
3970 | |
|---|---|
DigiKey Part Number | 4876-3970-ND |
Manufacturer | |
Manufacturer Product Number | 3970 |
Description | 5/16-18 X 1.75" FLG HEX HEAD BOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Bolt Hex Socket Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.750" (44.45mm) | |
Length - Overall | - | |
Material | - | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

