
3964 | |
|---|---|
DigiKey Part Number | 4876-3964-ND |
Manufacturer | |
Manufacturer Product Number | 3964 |
Description | M8 X 50MM BHSCS W/WASHER &M8-1.2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M8 Button Head Bolt Hex Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Button Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | M8 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.969" (50.00mm) | |
Length - Overall | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

