New at DigiKey
Image for 3953 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3953

DigiKey Part Number
4876-3953-ND
Manufacturer
Manufacturer Product Number
3953
Description
5/16-18 X 1.25" SHCS (CLEAR)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5/16"-18 Knob Cap Screw Hex Drive Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
5/16"-18
Manufacturer
80/20, LLC
Head Diameter
0.463" (11.76mm)
Series
Head Height
0.310" (7.87mm)
Packaging
Bulk
Length - Below Head
1.250" (31.75mm)
Part Status
Active
Length - Overall
1.559" (39.60mm)
Type
Cap Screw
Material
Steel
Screw Head Type
Knob
Plating
Zinc
Drive Type
Hex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €