
3946 | |
|---|---|
DigiKey Part Number | 4876-3946-ND |
Manufacturer | |
Manufacturer Product Number | 3946 |
Description | 5/16-18 X 2.00" BHSCS (CLEAR) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Round Head Cap Screw Hex Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Round Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | 0.537" (13.65mm) | |
Head Height | 0.159" (4.04mm) | |
Length - Below Head | 2.000" (50.80mm) | |
Length - Overall | 2.159" (54.84mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

