
3860 | |
|---|---|
DigiKey Part Number | 4876-3860-ND |
Manufacturer | |
Manufacturer Product Number | 3860 |
Description | M8 WASHER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M8 Flat Washer 0.063" (1.60mm) Thick Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M8 | |
Diameter - Inside | 0.335" (8.51mm) | |
Diameter - Outside | 0.621" (15.78mm) | |
Thickness | 0.063" (1.60mm) | |
Plating | - | |
Material | Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

