
3821 | |
|---|---|
DigiKey Part Number | 4876-3821-ND |
Manufacturer | |
Manufacturer Product Number | 3821 |
Description | M8 HEX NUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Hex Nut 0.506" (12.86mm) Steel |
Datasheet | Datasheet |
Category | Thread Size M8x1.25 |
Manufacturer 80/20, LLC | Thickness 0.248" (6.30mm) |
Series | Width 0.506" (12.86mm) |
Packaging Bulk | Material Steel |
Part Status Active | Plating Zinc |
Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

