
3820 | |
|---|---|
DigiKey Part Number | 4876-3820-ND |
Manufacturer | |
Manufacturer Product Number | 3820 |
Description | NUT HEX STEEL M6X1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M6x1 Hex Nut 0.389" (9.89mm) Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M6x1 | |
Thickness | 0.191" (4.85mm) | |
Width | 0.389" (9.89mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

