
3803 | |
|---|---|
DigiKey Part Number | 4876-3803-ND |
Manufacturer | |
Manufacturer Product Number | 3803 |
Description | M6 X 16 SHCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M6x1 Knob Cap Screw Hex Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Knob | |
Drive Type | Hex | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.389" (9.89mm) | |
Head Height | 0.230" (5.85mm) | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.860" (21.85mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

