
3802 | |
|---|---|
DigiKey Part Number | 4876-3802-ND |
Manufacturer | |
Manufacturer Product Number | 3802 |
Description | M6 X 12 BHSCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M6 Round Head Cap Screw Hex Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Round Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | M6 | |
Head Diameter | 0.405" (10.29mm) | |
Head Height | 0.124" (3.15mm) | |
Length - Below Head | 0.472" (12.00mm) | |
Length - Overall | 0.596" (15.15mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

